DEGSON DG221-5.6-03P-17-11A(H) Connection Terminal 3-Pole Flexible/Rigid Use

Image Representative of Range

DEGSON DG221-5.6-03P-17-11A(H) Connection Terminal 3-Pole Flexible/Rigid Use

MPN
DG221-5.6-03P-17-11A(H)
Brand
Degson
EAN-13
2050005646954
Order Code
02-4369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,261 in stock

The DEGSON DG221-5.6-03P-17-11A(H) is a versatile EU standard terminal connector suitable for both flexible and rigid wires, ranging from 0.14 mm² to 4.0 mm² and 0.20 mm² to 4.0 mm², respectively. With three poles and a transparent brown design, this connector clip is ideal for secure electrical connections in lighting applications and electrical installations. Known for its quality and reliability, this product
Pitch 5,6mm
No. of Ways 3
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 18.7 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Number of pins 3
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 18.7mm

Reviews

Be the first to submit a review

Trustpilot