DEGSON DG221-5.6-02P-17-14A(H) Connection Terminal 2-Pole Transparent

Image Representative of Range

DEGSON DG221-5.6-02P-17-14A(H) Connection Terminal 2-Pole Transparent

MPN
DG221-5.6-02P-17-14A(H)
Brand
Degson
EAN-13
2050005647104
Order Code
02-4368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 555 in stock

The DEGSON DG221-5.6-02P-17-14A(H) is a transparent two-pole connection terminal. It supports flexible wires of 0.14-4.0 mm² and rigid wires of 0.20-4.0 mm², making it versatile for various wiring applications. Typically used in electrical installations, it ensures reliability and safety, adhering to EU standards.
Pitch 5,6mm
No. of Ways 2
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 13.1 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Number of pins 2
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot