DEGSON DG221-5.6-02P-17-13A(H) Connection Terminal 2-Pole 0.14-4.0mm²

Image Representative of Range

DEGSON DG221-5.6-02P-17-13A(H) Connection Terminal 2-Pole 0.14-4.0mm²

MPN
DG221-5.6-02P-17-13A(H)
Brand
Degson
EAN-13
2050005647098
Order Code
02-4367
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 984 in stock

DEGSON manufactures the DG221-5.6-02P-17-13A(H) connection terminal, featuring flexibility for wires from 0.14-4.0 mm² and rigidity from 0.20-4.0 mm². This two-pole terminal is typically used in electrical and electronic applications to ensure secure and reliable connections. It is available in a transparent colour for easy inspection and management.
Pitch 5,6mm
No. of Ways 2
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Pull spring
Colour Transparent
Connector clip features Test window
Cross section (flexible) (max.) 4.0mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 4.0mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 32A
Dim (L x W) 20.0 mm x 13.1 mm
Insulation Material Plastic
Length 20.0mm
No. of Levels 1
Number of pins 2
Series DG221
Stripping length 12mm
Temperature Range -40 °C up to +85°C
Type Connector clip
Voltage Rating 450V
Width 13.1mm

Reviews

Be the first to submit a review

Trustpilot