DEGSON DG220B-2.1-08P-1Y-15A(H) Terminal 8-Pole 0.28-1.0 mm² Light Grey/Yellow

Image Representative of Range

DEGSON DG220B-2.1-08P-1Y-15A(H) Terminal 8-Pole 0.28-1.0 mm² Light Grey/Yellow

MPN
DG220B-2.1-08P-1Y-15A(H)
Brand
Degson
EAN-13
2050005647036
Order Code
02-4363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.263
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The DEGSON DG220B-2.1-08P-1Y-15A(H) is a versatile connector featuring 8 poles and a connection capacity for rigid wires ranging from 0.28 to 1.0 mm², making it ideal for various electrical applications. This eu standard terminal, available in light grey and yellow, provides reliable and efficient connections in both industrial and residential settings. Manufactured by DEGSON, it is a robust choice for securely linking components in electrical assemblies.
Pitch 2,1mm
No. of Ways 8
Mounting Type PCB
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 18AWG
Wire Termination Screwless
Colour Grey & Yellow
Connector clip features Test window
Contact Material Copper alloy
Cross section (inflexible) (max.) 1.0mm²
Cross section (inflexible) (min.) 0.28mm²
Current Rating 7A
Insulation Material PA 6.6
No. of Levels 1
Number of pins 8
Series DG220
Stripping length 5 - 6mm
Temperature Range -40°C to +105°C
Type Connector clip
Voltage Rating 150V
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot