DEGSON DG2002-4.0-02P-11-00AH-1 SMD PCB Terminal 0.75mm² 2-Pin White

Image Representative of Range

DEGSON DG2002-4.0-02P-11-00AH-1 SMD PCB Terminal 0.75mm² 2-Pin White

MPN
DG2002-4.0-02P-11-00AH-1
Brand
Degson
EAN-13
2050003397858
Order Code
02-4362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

The DEGSON DG2002-4.0-02P-11-00AH-1 is an SMD PCB terminal with a 0.75 mm² capacity and two pins, available in white. It features a spring-loaded, push-in design suitable for secure connections on printed circuit boards. Typical applications include LED strips and other electrical systems requiring reliable terminal connections.
Pitch 4mm
No. of Ways 2
Mounting Type Surface mount
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screwless
Actuation direction Perpendicular (to the PCB)
AWG (min.) 24
Case Material LCP, V0 according UL 94
Colour White
Connector cross section 0.75mm²
Contact Material Brass tin plated
Cross Section 0.75mm²
Cross section (flexible) (max.) 0.75mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 0.75mm²
Cross section (inflexible) (min.) 0.20mm²
Current Rating 9A
Factory colour White
Height 4.00mm
Length 13.10mm
Material (details) PA
Maximum Wire Size AWG 18
Min. stripping length 7.00mm
Misc Attribute DG2002-4.0-02P-11-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Reading Category III
Series DG2002
Stripping length (max.) 9.00mm
Type SMD PCB terminal
Voltage Rating 300V
Weight 0.65g
Width 8.40mm

Reviews

Be the first to submit a review

Trustpilot