DEGSON DG135T-10.16-03P-13-00AH Screw Terminal 13mm² 3 Pins Black

Image Representative of Range

DEGSON DG135T-10.16-03P-13-00AH Screw Terminal 13mm² 3 Pins Black

MPN
DG135T-10.16-03P-13-00AH
Brand
Degson
EAN-13
2050003389891
Order Code
02-4360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

The DEGSON DG135T-10.16-03P-13-00AH screw terminal is a durable and reliable black terminal block designed for use on printed circuit boards. With a capacity of 13 mm² and three pins, it facilitates secure electrical connections. This product is typically used in modular terminals and lift systems, where dependable connections are crucial.
Pitch 10.16mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 20 - 6 AWGmm²
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 20
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 13mm²
Cross section (flexible) (min.) 0.51mm²
Cross section (inflexible) (max.) 13mm²
Cross section (inflexible) (min.) 0.51mm²
CS 10mm
Current Rating 52A
Enclosure material Polyamide 6.6
Factory colour Black
Height 29.50mm
Length 18.70mm
Maximum Wire Size AWG 6
Min. stripping length 10mm
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG127
Stripping length (max.) 10mm
Type Screw terminal
Voltage Rating 300V
Weight 27.30g
Width 30.48mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot