DEGSON DG128-7.5-02P-14-00AH-1 Screw Terminal 3.31mm² 2-Pin Green 1pc

Image Representative of Range

DEGSON DG128-7.5-02P-14-00AH-1 Screw Terminal 3.31mm² 2-Pin Green 1pc

MPN
DG128-7.5-02P-14-00AH-1
Brand
Degson
EAN-13
2050003388818
Order Code
02-4349
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.372
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The DEGSON DG128-7.5-02P-14-00AH-1 is a green screw terminal block designed for printed circuit boards with a 3.31 mm² capacity and two pins. It features a lift system for secure wire connections, making it ideal for various electrical and electronic applications. Typical uses include connecting components in PCB designs and assembling electrical control panels.
Pitch 7.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 24
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.20mm²
CS 7.50mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Green
Height 17.60mm
Length 10.20mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute DG128-7.5-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 3.20g
Width 15.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot