DEGSON DG128-5.0-02P-14-00AH-1 Screw Terminal 3.31mm² 2 Pins Green

Image Representative of Range

DEGSON DG128-5.0-02P-14-00AH-1 Screw Terminal 3.31mm² 2 Pins Green

MPN
DG128-5.0-02P-14-00AH-1
Brand
Degson
EAN-13
2050003388917
Order Code
02-4348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.308
100+ £0.250
500+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,224 in stock

The DEGSON DG128-5.0-02P-14-00AH-1 is a green screw terminal designed for printed circuit boards with a capacity of 3.31 mm² and includes two pins. This terminal block is part of a lift system for secure and efficient connections. It is suitable for various PCB applications requiring reliable electrical connections.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 24
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.31mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 3.31mm²
Cross section (inflexible) (min.) 0.20mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Green
Height 17.60mm
Length 10.20mm
Maximum Wire Size AWG 12
Min. stripping length 7mm
Misc Attribute DG128-5.0-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG127
Stripping length (max.) 7mm
Type Screw terminal
Voltage Rating 300V
Weight 2.40g
Width 10.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot