DEGSON DC6-PE-01P-1C-00A(H) PG Terminal Screw Terminal Green/Yellow

Image Representative of Range

DEGSON DC6-PE-01P-1C-00A(H) PG Terminal Screw Terminal Green/Yellow

MPN
DC6-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373095
Order Code
02-4322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

The DEGSON DC6-PE-01P-1C-00A(H) is a screw terminal with a green-yellow colour, designed for PG terminal applications. Manufactured by DEGSON, it ensures reliable continuity in switchboard and serial terminal connections. Typical applications include use in switchboards and structured wiring systems.
Type PG terminal
Pitch 8.2mm
No. of Levels 1
Termination Screw
Width 8mm
Wire Gauge (mm²) 6mm²
AWG (min.) 22
Colour Green, Yellow
Connection Screw terminal
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 43.5 x 8 x 45 mm
Height 45mm
Length 43.5mm
Maximum Wire Size AWG 8
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot