DEGSON DC35-PE-01P-1C-00A(H) Terminal Screw Green/Yellow 1pc(s)

Image Representative of Range

DEGSON DC35-PE-01P-1C-00A(H) Terminal Screw Green/Yellow 1pc(s)

MPN
DC35-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006374634
Order Code
02-4316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £4.24 £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The DEGSON DC35-PE-01P-1C-00A(H) PG terminal is a green and yellow screw terminal designed for use in serial and switchboard terminals. Manufactured by DEGSON, this terminal supports continuity in electrical connections. It is ideal for ensuring secure and reliable connections in electrical switchboards and systems.
Type PG terminal
Pitch 15.2 mm
No. of Levels 1
Termination Screw
Width 16.2mm
Wire Gauge (mm²) 35mm²
AWG (min.) 14
Colour Green, Yellow
Connection Screw terminal
Cross section (flexible) (max.) 50mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 50mm²
Cross section (inflexible) (min.) 1.5mm²
Dim (L x W x H) 60 x 16.2 x 57 mm
Height 57mm
Length 60mm
Maximum Wire Size AWG 1
Min. stripping length 15mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 16mm
Weight 1g
Wire Gauge (AWG) 1

Reviews

Be the first to submit a review

Trustpilot