DEGSON DC2.5-PE-01P-1C-00A(H) PG Terminal Green/Yellow Screw Connection

Image Representative of Range

DEGSON DC2.5-PE-01P-1C-00A(H) PG Terminal Green/Yellow Screw Connection

MPN
DC2.5-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373385
Order Code
02-4313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.901
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 778 in stock

The DEGSON DC2.5-PE-01P-1C-00A(H) is a green and yellow PG terminal known for its robust screw terminal design, ensuring secure and reliable connections. Manufactured by DEGSON, it is ideal for use in switchboards and serial terminal applications, providing excellent continuity. This component is suitable for various industrial and electrical installations requiring durable and efficient terminal connections.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
No. of Levels 1
Termination Screw
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Colour Green, Yellow
Connection Screw terminal
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W x H) 42 x 5.1 x 40 mm
Height 40mm
Length 42mm
Maximum Wire Size AWG 12
Min. stripping length 8mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 9mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot