DEGSON DC10-PE-01P-1C-00A(H) PG Terminal Screw Green/Yellow 1pc

Image Representative of Range

DEGSON DC10-PE-01P-1C-00A(H) PG Terminal Screw Green/Yellow 1pc

MPN
DC10-PE-01P-1C-00A(H)
Brand
Degson
EAN-13
2050006373392
Order Code
02-4307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

The DEGSON DC10-PE-01P-1C-00A(H) PG terminal is a screw terminal available in green and yellow, designed for maintaining electrical continuity. Manufactured by DEGSON, it features a single-piece build ideal for use in switchboards and as a serial terminal. This type of terminal is commonly employed in electrical systems to ensure secure and reliable connections.
Type PG terminal
Pitch 10.2 mm
No. of Levels 1
Termination Screw
Width 10mm
Wire Gauge (mm²) 10mm²
AWG (min.) 20
Colour Green, Yellow
Connection Screw terminal
Cross section (flexible) (max.) 10mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 10mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 44 x 10 x 43.5 mm
Height 43.5mm
Length 44mm
Maximum Wire Size AWG 6
Min. stripping length 10mm
Number of pins 1
Number of Rows 1
Rated Surge Voltage 8kV
Stripping length (max.) 12mm
Weight 1g
Wire Gauge (AWG) 6

Reviews

Be the first to submit a review

Trustpilot