DEGSON D-WS2.5-01P-11-00A(H) Terminal/Intermediate Panel Grey 1pc

Image Representative of Range

DEGSON D-WS2.5-01P-11-00A(H) Terminal/Intermediate Panel Grey 1pc

MPN
D-WS2.5-01P-11-00A(H)
Brand
Degson
EAN-13
2050006374917
Order Code
02-4481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 306 in stock

The DEGSON D-WS2.5-01P-11-00A(H) terminal is a grey terminal/intermediate panel designed for continuity in electrical connections. Manufactured by DEGSON, this reliable switchboard terminal is built for easy integration into electrical systems. It is typically used in serial terminal applications where secure and efficient connectivity is essential.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 2.5mm
Wire Gauge (mm²) 2.5mm²
Colour Grey
Dim (L x W x H) 53 x 2.5 x 26.9 mm
Height 26.9mm
Length 53mm

Reviews

Be the first to submit a review

Trustpilot