DEGSON D-WS10-01P-11-00A(H) Intermediate Grey Terminal Panel 1pc

Image Representative of Range

DEGSON D-WS10-01P-11-00A(H) Intermediate Grey Terminal Panel 1pc

Order Code:

02-4480

Brand: Degson MPN: D-WS10-01P-11-00A(H) EAN-13: 2050006375174
Qty Unit Price (Ex VAT)
20+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
598 in stock, despatched in 4 working days

DEGSON manufactures the D-WS10-01P-11-00A(H) terminal/intermediate panel, which is grey in colour and comes as a single piece. This panel is designed for ensuring continuity in serial and switchboard terminal applications. It is typically used in industrial settings for effective electrical connections and signal distribution.
Type Terminal/intermediate panel
Width 2.5mm
Dim (L x W x H) 76.7 x 2.5 x 33.8 mm
Factory colour Grey
Height 33.8mm
Length 76.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot