DEGSON D-PC2.5-01P-11-00AH-1 Terminal Panel Grey Compatible with Series PC2.5

Image Representative of Range

DEGSON D-PC2.5-01P-11-00AH-1 Terminal Panel Grey Compatible with Series PC2.5

MPN
D-PC2.5-01P-11-00AH-1
Brand
Degson
EAN-13
2050003382618
Order Code
02-4438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.187
100+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The DEGSON D-PC2.5-01P-11-00AH-1 terminal/intermediate panel is compatible with DEGSON series PC2.5, PC4, PC6, and PC10. This grey terminal block features a screw terminal design and is suitable for DIN-rail mounting in switchboards and serial terminal applications. It is typically used in electrical continuity solutions to ensure secure and reliable connections.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination Screw
Width 3.20mm
Wire Gauge (mm²) 2.5mm²
Clamp width 3.2mm
Colour Grey
Dim (L x W x H) 42.50 x 3.20 x 35.60 mm
Height 35.60mm
Industrial packaging No
Length 42.50mm
Misc Attribute D-PC2.5-01P-11-00A(H)
Weight 2.20g

Reviews

Be the first to submit a review

Trustpilot