DEGSON D-PC1.5-01P-11-00AH-1 Panel for PC1.5 Series Grey 1pc(s)

Image Representative of Range

DEGSON D-PC1.5-01P-11-00AH-1 Panel for PC1.5 Series Grey 1pc(s)

MPN
D-PC1.5-01P-11-00AH-1
Brand
Degson
EAN-13
2050003382878
Order Code
02-4436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The DEGSON D-PC1.5-01P-11-00AH-1 terminal/intermediate panel is compatible with the DEGSON PC1.5 series and comes in grey. This product is designed for use on a DIN rail with screw terminals, making it suitable for switchboard applications. It provides reliable connectivity and continuity in electrical installations.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination Screw
Width 3.10mm
Wire Gauge (mm²) 1.5mm²
Clamp width 3.1mm
Colour Grey
Compatible with (details) Degson PC1.5 series
Dim (L x W x H) 42.50 x 3.10 x 30.70 mm
Height 30.70mm
Industrial packaging No
Length 42.50mm
Misc Attribute D-PC1.5-01P-11-00A(H)
Weight 1.60g

Reviews

Be the first to submit a review

Trustpilot