DEGSON D-DS6-01P-11-00A(H) Terminal Panel Grey 1pc

Image Representative of Range

DEGSON D-DS6-01P-11-00A(H) Terminal Panel Grey 1pc

MPN
D-DS6-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373682
Order Code
02-4336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.331
100+ £0.292
500+ £0.269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The DEGSON D-DS6-01P-11-00A(H) terminal/intermediate panel is manufactured by DEGSON and features a grey colour. This serial terminal or switchboard terminal is known for ensuring continuity in electrical connections. It is typically used in industrial switchboards to manage and organise various electrical circuits efficiently.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 1.5mm
Wire Gauge (mm²) 6mm²
Colour Grey
Dim (L x W x H) 58 x 1.5 x 35 mm
Height 35mm
Length 58mm

Reviews

Be the first to submit a review

Trustpilot