DEGSON D-DS4-TW-01P-11-00A(H) Panel Grey Terminal Intermediate 1pc

Image Representative of Range

DEGSON D-DS4-TW-01P-11-00A(H) Panel Grey Terminal Intermediate 1pc

MPN
D-DS4-TW-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373729
Order Code
02-4335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The DEGSON D-DS4-TW-01P-11-00A(H) grey terminal/intermediate panel is designed for switchboard terminal applications, ensuring reliable connectivity. Manufactured by DEGSON, it is ideal for maintaining continuity in serial terminals setups. This product is suitable for use in electrical panels, offering a robust and efficient connection solution.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 2.2mm
Wire Gauge (mm²) 4mm²
Colour Grey
Dim (L x W x H) 66.5 x 2.2 x 28.5 mm
Height 28.5mm
Length 66.5mm

Reviews

Be the first to submit a review

Trustpilot