DEGSON D-DS2.5-QU-01P-11-00A(H) Terminal Panel Grey 1pc(s)

Image Representative of Range

DEGSON D-DS2.5-QU-01P-11-00A(H) Terminal Panel Grey 1pc(s)

MPN
D-DS2.5-QU-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373361
Order Code
02-4331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The DEGSON D-DS2.5-QU-01P-11-00A(H) is a grey terminal/intermediate panel designed for continuity in switchboards. This versatile component allows for efficient connection management in electrical systems. It's commonly used in serial terminals and switchboard terminals for secure and reliable connectivity.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 2.2mm
Wire Gauge (mm²) 2.5mm²
Colour Grey
Dim (L x W x H) 72.2 x 2.2 x 28.5 mm
Height 28.5mm
Length 72.2mm

Reviews

Be the first to submit a review

Trustpilot