DEGSON D-DC6-01P-11-00A(H) Terminal Panel Grey 1pc Compact Design

Image Representative of Range

DEGSON D-DC6-01P-11-00A(H) Terminal Panel Grey 1pc Compact Design

MPN
D-DC6-01P-11-00A(H)
Brand
Degson
EAN-13
2050006373774
Order Code
02-4325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
20+ £0.250
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 319 in stock

The DEGSON D-DC6-01P-11-00A(H) is a grey terminal/intermediate panel, known for ensuring continuity in serial and switchboard terminal applications. Manufactured by DEGSON, this panel is designed for reliable performance in electrical switchboards. It is typically used in applications requiring secure connections and efficient signal distribution.
Type Terminal/intermediate panel
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 1.5mm
Wire Gauge (mm²) 6mm²
Colour Grey
Dim (L x W x H) 43 x 1.5 x 36 mm
Height 36mm
Length 43mm

Reviews

Be the first to submit a review

Trustpilot