DEGSON 2EDGVC-5.08-10P-14-00AH Socket Housing PCB 10 Pins 5.08mm Spacing

DEGSON 2EDGVC-5.08-10P-14-00AH Socket Housing PCB 10 Pins 5.08mm Spacing

Order Code:

02-4302

Brand: Degson MPN: 2EDGVC-5.08-10P-14-00AH EAN-13: 2050003393034

Discontinued


The DEGSON socket housing PCB, model 2EDGVC-5.08-10P-14-00AH, is a pluggable, multi-pin connector with 10 pins and a 5.08 mm contact spacing. Typically, used for connecting PCB terminals, this connector is ideal for Combicon plug-in terminal applications. Its key features include ease of use in complex electronic projects and reliable connection integrity.
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 52.20 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 10
Width 52.20mm

You may also like


Trustpilot