DEGSON 2EDGVC-5.08-08P-14-00AH Socket Housing 8 Pins 5.08mm Pitch

Image Representative of Range

DEGSON 2EDGVC-5.08-08P-14-00AH Socket Housing 8 Pins 5.08mm Pitch

MPN
2EDGVC-5.08-08P-14-00AH
Brand
Degson
EAN-13
2050003393232
Order Code
02-4301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.720
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 533 in stock

The DEGSON 2EDGVC-5.08-08P-14-00AH is a pluggable, multi-pin socket housing PCB with 8 pins and a contact spacing of 5.08 mm. It is part of the Combicon plug-in terminal series, suitable for reliable connections in printed circuit boards. This basic housing is typically used in electronic assemblies, industrial automation systems, and equipment requiring modular wiring.
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 42.04 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 8
Type Socket housing PCB
Width 42.04mm

Reviews

Be the first to submit a review

Trustpilot