DEGSON 2EDGVC-5.08-06P-14-00AH Socket Housing PCB 6 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGVC-5.08-06P-14-00AH Socket Housing PCB 6 Pins 5.08mm Spacing

MPN
2EDGVC-5.08-06P-14-00AH
Brand
Degson
EAN-13
2050003393171
Order Code
02-4300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.527
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 784 in stock

The DEGSON socket housing PCB, model 2EDGVC-5.08-06P-14-00AH, is a pluggable connector featuring six pins with a contact spacing of 5.08 mm. This multi-pin connector is commonly used in printed circuit boards for easy and secure wire connections. It is ideal for industrial automation and control applications requiring reliable connectivity.
Body Style Vertical Closed End Header
Pitch 5.08mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.80 x 31.88 x 16.10 mm
Height 16.10mm
Length 7.80mm
Nominal Voltage 300V
Total number of pins 6
Type Socket housing PCB
Width 31.88mm

Reviews

Be the first to submit a review

Trustpilot