DEGSON 2EDGRC-5.08-08P-14-00AH Socket Housing 8 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGRC-5.08-08P-14-00AH Socket Housing 8 Pins 5.08mm Spacing

MPN
2EDGRC-5.08-08P-14-00AH
Brand
Degson
EAN-13
2050003392617
Order Code
02-4290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

DEGSON produces the pluggable, multi-pin connector known as the 2EDGRC-5.08-08P-14-00AH. This socket housing PCB features 8 pins with a contact spacing of 5.08 mm, suitable for basic housing applications and combicon plug-in terminals. It is typically used in electrical and electronic wiring configurations.
Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 12.10 x 42.04 x 12.20 mm
Height 12.20mm
Length 12.10mm
Nominal Voltage 300V
Total number of pins 8
Type Socket housing PCB
Width 42.04mm

Reviews

Be the first to submit a review

Trustpilot