DEGSON 2EDGRC-5.08-04P-14-00AH Socket Housing PCB 4 Pins 5.08mm Pitch

Image Representative of Range

DEGSON 2EDGRC-5.08-04P-14-00AH Socket Housing PCB 4 Pins 5.08mm Pitch

MPN
2EDGRC-5.08-04P-14-00AH
Brand
Degson
EAN-13
2050003391474
Order Code
02-4289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The DEGSON Socket housing PCB, model 2EDGRC-5.08-04P-14-00AH, features a pluggable, multi-pin connector with a total of 4 pins and a contact spacing of 5.08 mm. As a basic housing, it is part of the Combicon plug-in terminals series, suitable for secure and quick electrical connections in electronic and electrical applications. This product is commonly used in printed circuit boards and other electronic assemblies requiring reliable connection solutions
Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 12.10 x 21.72 x 12.20 mm
Height 12.20mm
Length 12.10mm
Nominal Voltage 300V
Total number of pins 4
Type Socket housing PCB
Width 21.72mm

Reviews

Be the first to submit a review

Trustpilot