DEGSON 2EDGRC-5.08-03P-14-00AH Socket Housing PCB 3 Pins 5.08 mm Pitch

Image Representative of Range

DEGSON 2EDGRC-5.08-03P-14-00AH Socket Housing PCB 3 Pins 5.08 mm Pitch

MPN
2EDGRC-5.08-03P-14-00AH
Brand
Degson
EAN-13
2050003391375
Order Code
02-4288
Country of Origin
China
View Full Product Range (5)

Discontinued


The DEGSON socket housing, specifically the 2EDGRC-5.08-03P-14-00AH, is a pluggable, multi-pin connector with a total of 3 pins and a contact spacing of 5.08 mm. This basic housing is ideal for use in printed circuit boards, providing reliable connectivity through its combicon plug-in terminal design. Typical applications include various electronic and electrical assemblies requiring secure terminal connections.
Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 12.10 x 16.64 x 12.20 mm
Height 12.20mm
Length 12.10mm
Nominal Voltage 300V
Total number of pins 3
Type Socket housing PCB
Width 16.64mm

Trustpilot