DEGSON 2EDGRC-5.0-05P-14-00AH-1 Socket Housing PCB 5 Pins 5.0mm Spacing

Image Representative of Range

DEGSON 2EDGRC-5.0-05P-14-00AH-1 Socket Housing PCB 5 Pins 5.0mm Spacing

MPN
2EDGRC-5.0-05P-14-00AH-1
Brand
Degson
EAN-13
2050003391290
Order Code
02-4285
Country of Origin
China
View Full Product Range (4)

Discontinued


The DEGSON socket housing PCB, model 2EDGRC-5.0-05P-14-00AH-1, is a pluggable multi-pin connector with five pins and a contact spacing of 5.0 mm. This versatile connector is typically used in applications requiring reliable and secure electrical connections, such as in printed circuit boards and terminal assemblies. DEGSON's design focuses on ease of use with plug-in terminals, making it ideal for electronic and electrical projects.
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 12.10 x 26.40 x 12.20 mm
Height 12.20mm
Length 12.10mm
Nominal Voltage 300V
Total number of pins 5
Type Socket housing PCB
Width 26.40mm

Trustpilot