DEGSON 2EDGKD-5.08-12P-14-00AH Pin Housing 12-Pin 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGKD-5.08-12P-14-00AH Pin Housing 12-Pin 5.08mm Spacing

MPN
2EDGKD-5.08-12P-14-00AH
Brand
Degson
EAN-13
2050003391252
Order Code
02-4282
Country of Origin
China
View Full Product Range (5)

Discontinued


The DEGSON 2EDGKD-5.08-12P-14-00AH is a pin housing cable with 12 pins and a contact spacing of 5.08 mm. It features spring-loaded plug-in terminals for easy and secure connections, making it ideal for PCB applications. Typically used in industrial and electronic setups, this product ensures efficient and reliable connectivity.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 23.70 x 60.96 x 15.00 mm
Height 15.00mm
Length 23.70mm
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Stripping length (max.) 10.00mm
Total number of pins 12
Type Pin housing cable
Width 60.96mm

Trustpilot