DEGSON 2EDGKD-5.08-08P-14-00AH-1 Pin Housing 8 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGKD-5.08-08P-14-00AH-1 Pin Housing 8 Pins 5.08mm Spacing

MPN
2EDGKD-5.08-08P-14-00AH-1
Brand
Degson
EAN-13
2050003390514
Order Code
02-4281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 10/10/2026

DEGSON offers a pin housing cable with 8 pins and a contact spacing of 5.08 mm, known as model 2EDGKD-5.08-08P-14-00AH-1. This component features pluggable, spring-loaded terminals which are ideal for quick and secure electrical connections. It is commonly used in printed circuit boards and other electronics requiring reliable PCB terminals.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 23.70 x 40.64 x 15.00 mm
Height 15.00mm
Length 23.70mm
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Stripping length (max.) 10.00mm
Total number of pins 8
Type Pin housing cable
Width 40.64mm

Reviews

Be the first to submit a review

Trustpilot