DEGSON 2EDGKD-5.08-03P-14-00AH-1 Pin Housing Cable 3 Pins 5.08 mm Spacing

Image Representative of Range

DEGSON 2EDGKD-5.08-03P-14-00AH-1 Pin Housing Cable 3 Pins 5.08 mm Spacing

MPN
2EDGKD-5.08-03P-14-00AH-1
Brand
Degson
EAN-13
2050003390859
Order Code
02-4279
Country of Origin
China
View Full Product Range (5)

Discontinued


The DEGSON pin housing cable features 3 pins with a contact spacing of 5.08 mm. It includes pluggable, spring-loaded terminals for secure and reliable connections. Typically used in electronic and PCB applications, this product facilitates efficient and easy wiring.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 23.70 x 15.24 x 15.00 mm
Height 15.00mm
Length 23.70mm
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Stripping length (max.) 10.00mm
Total number of pins 3
Type Pin housing cable
Width 15.24mm

Trustpilot