DEGSON 2EDGKD-5.08-02P-14-00AH-1 Pin Housing 2 Pins 5.08mm Pitch

Image Representative of Range

DEGSON 2EDGKD-5.08-02P-14-00AH-1 Pin Housing 2 Pins 5.08mm Pitch

MPN
2EDGKD-5.08-02P-14-00AH-1
Brand
Degson
EAN-13
2050003391214
Order Code
02-4278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.727
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The DEGSON pin housing cable, model 2EDGKD-5.08-02P-14-00AH-1, features two pins with a contact spacing of 5.08 mm and employs pluggable, spring-loaded terminals. Designed for easy connectivity, these push-in terminals are ideal for use in Combicon and PCB terminal applications. This product is typically used in electronic assemblies requiring reliable, quick-connect wiring solutions.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 26
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 23.70 x 10.16 x 15.00 mm
Height 15.00mm
Length 23.70mm
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Stripping length (max.) 10.00mm
Total number of pins 2
Type Pin housing cable
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot