DEGSON 2EDGK-5.08-10P-14-00AH-1 Pin Housing 10 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.08-10P-14-00AH-1 Pin Housing 10 Pins 5.08mm Spacing

MPN
2EDGK-5.08-10P-14-00AH-1
Brand
Degson
EAN-13
2050003390934
Order Code
02-4261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.52
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

DEGSON manufactures the 2EDGK-5.08-10P-14-00AH-1 pin housing cable, featuring 10 pins and a contact spacing of 5.08 mm. Its plug-in terminal design makes it ideal for use in lift systems and elevators. This product is part of DEGSON's range of reliable pluggable screw terminals and Combicon PCB terminals.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 50.80 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 2EDGK-5.08-10P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 10
Type Pin housing cable
Width 50.80mm

Reviews

Be the first to submit a review

Trustpilot