DEGSON 2EDGK-5.08-06P-14-00AH-1 Pin Housing 6 Pins 5.08 mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.08-06P-14-00AH-1 Pin Housing 6 Pins 5.08 mm Spacing

MPN
2EDGK-5.08-06P-14-00AH-1
Brand
Degson
EAN-13
2050003390392
Order Code
02-4258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 792 in stock

The DEGSON Pin housing cable, model 2EDGK-5.08-06P-14-00AH-1, features a total of 6 pins with a contact spacing of 5.08 mm. It is designed for pluggable screw terminals commonly used in lift systems and elevator applications. Known for its reliable connection, this product is ideal for use in various electrical terminal setups.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 30.48 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 2EDGK-5.08-06P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 6
Type Pin housing cable
Width 30.48mm

Reviews

Be the first to submit a review

Trustpilot