DEGSON 2EDGK-5.08-03P-14-00AH-1 Pin Housing Cable 3 Pins 5.08mm Spacing

Image Representative of Range

DEGSON 2EDGK-5.08-03P-14-00AH-1 Pin Housing Cable 3 Pins 5.08mm Spacing

MPN
2EDGK-5.08-03P-14-00AH-1
Brand
Degson
EAN-13
2050003389839
Order Code
02-4255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.633
100+ £0.539
500+ £0.503
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 772 in stock

The DEGSON Pin housing cable model 2EDGK-5.08-03P-14-00AH-1 features three pins with a contact spacing of 5.08 mm. Manufactured by DEGSON, this component is part of their pluggable screw terminals, ideal for reliable connections in elevator and lift systems. Its key attributes include easy plug-in functionality and compatibility with combicon PCB terminals.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Compatible with (details) 28 - 12
Connection Screw terminal
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 17.40 x 15.24 x 15.10 mm
Height 15.10mm
Length 17.40mm
max. cross section 1.5mm²
Min. cross section 1mm²
Misc Attribute 2EDGK-5.08-03P-14-00AH
Nominal Voltage 300V
Stripping length (max.) 7.00mm
Total number of pins 3
Type Pin housing cable
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot