Easter Opening Hours and Delivery Dates here
DEGSON 2EDGB-5.08-03P-14-00AH-1 Pin Housing PCB 3-Pin 5.08mm Spacing

DEGSON 2EDGB-5.08-03P-14-00AH-1 Pin Housing PCB 3-Pin 5.08mm Spacing

Order Code:

02-4248

Brand: Degson MPN: 2EDGB-5.08-03P-14-00AH-1 EAN-13: 2050005137711

Discontinued


DEGSON manufactures the 2EDGB-5.08-03P-14-00AH-1 pin housing PCB, which features 3 pins with a contact spacing of 5.08 mm. This component is designed for secure and reliable electrical connections. It is typically used in electronic projects and automotive applications requiring precise pin alignment.
Body Style Vertical Plug - Standard Orientation
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 10.20 x 21.32 x 19.20 mm
Height 19.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 10.20mm
Max. temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.45mm
Pin shape Rectangular
Pins per row 3
Series 2EDGB
Total number of pins 3
Width 21.32mm

Trustpilot