DEGSON 2EDGA-5.08-08P-14-00AH-1 Pin Housing PCB 8 Pins 5.08 mm Spacing

Image Representative of Range

DEGSON 2EDGA-5.08-08P-14-00AH-1 Pin Housing PCB 8 Pins 5.08 mm Spacing

MPN
2EDGA-5.08-08P-14-00AH-1
Brand
Degson
EAN-13
2050005136790
Order Code
02-4247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.08
10+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The DEGSON 2EDGA-5.08-08P-14-00AH-1 pin housing PCB features 8 pins with a contact spacing of 5.08 mm. This part is ideal for securely housing electrical connections in circuit board applications. Typical uses include facilitating reliable connections in industrial and electronic equipment.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W x H) 19.20 x 44.04 x 10.20 mm
Height 10.20mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 19.20mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V
Pin Ø 0.45mm
Pin shape Rectangular
Series 2EDGA
Total number of pins 8
Type Pin housing PCB
Width 44.04mm

Reviews

Be the first to submit a review

Trustpilot