DEGSON 15EDGVC-3.5-10P-14-00AH Socket Housing PCB 10 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGVC-3.5-10P-14-00AH Socket Housing PCB 10 Pins 3.5mm Spacing

MPN
15EDGVC-3.5-10P-14-00AH
Brand
Degson
EAN-13
2050003394857
Order Code
02-4238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.875
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 416 in stock

The DEGSON socket housing PCB is a pluggable, multi-pin connector with a total of 10 pins and a contact spacing of 3.5 mm. It features a basic housing with Combicon plug-in terminals, ideal for use in printed circuit boards. This product is typically used in electronic applications requiring secure and efficient connections.
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-10P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 35.80 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 10
Type Socket housing PCB
Width 35.80mm

Reviews

Be the first to submit a review

Trustpilot