DEGSON 15EDGVC-3.5-08P-14-00AH Socket Housing 8 Pins 3.5mm PCB

Image Representative of Range

DEGSON 15EDGVC-3.5-08P-14-00AH Socket Housing 8 Pins 3.5mm PCB

MPN
15EDGVC-3.5-08P-14-00AH
Brand
Degson
EAN-13
2050003395236
Order Code
02-4237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 389 in stock

DEGSON Socket housing PCB features a total of 8 pins with a contact spacing of 3.5 mm, identified by the model number 15EDGVC-3.5-08P-14-00AH. This pluggable, multi-pin connector is typically used for reliable electrical connections in printed circuit boards and wiring applications. It offers practical installation and maintenance benefits typical of combicon plug-in terminals.
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-08P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 28.80 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 8
Type Socket housing PCB
Width 28.80mm

Reviews

Be the first to submit a review

Trustpilot