DEGSON 15EDGVC-3.5-03P-14-00AH Socket Housing 3-Pin 3.5mm Pitch

Image Representative of Range

DEGSON 15EDGVC-3.5-03P-14-00AH Socket Housing 3-Pin 3.5mm Pitch

MPN
15EDGVC-3.5-03P-14-00AH
Brand
Degson
EAN-13
2050003395359
Order Code
02-4232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The DEGSON socket housing PCB features a pluggable, multi-pin connector with a total of 3 pins and a contact spacing of 3.5 mm. This basic housing, model 15EDGVC-3.5-03P-14-00AH, is designed for use in electrical and electronics projects where secure and reliable connections are needed. It is commonly used in industrial and commercial applications for quick assembly and maintenance of printed circuit boards.
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Compatible with (details) 15EDGK-3.5-03P-14-00AH
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System board-to-board
Contact Material Brass
Dim (L x W x H) 7.00 x 11.30 x 12.60 mm
Height 12.60mm
Length 7.00mm
Nominal Voltage 300V
Total number of pins 3
Type Socket housing PCB
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot