DEGSON 15EDGVC-2.5-12P-14-00AH-1pcB Socket Housing 12 Pins 2.50mm Spacing

Image Representative of Range

DEGSON 15EDGVC-2.5-12P-14-00AH-1pcB Socket Housing 12 Pins 2.50mm Spacing

MPN
15EDGVC-2.5-12P-14-00AH-1
Brand
Degson
EAN-13
2050005137209
Order Code
02-4230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.812
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The DEGSON 15EDGVC-2.5-12P-14-00AH-1 socket housing PCB features 12 pins with a contact spacing of 2.50 mm. This component is typically used in electrical and electronic applications for secure and reliable PCB connections. Made by DEGSON, it is suitable for various industrial and commercial uses, ensuring stability and efficiency in circuit assemblies.
Body Style Vertical Closed End Header
Pitch 2.5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 8.10 x 30.80 x 10.10 mm
Height 10.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 8.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGVC
Total number of pins 12
Type Socket housing PCB
Width 30.80mm

Reviews

Be the first to submit a review

Trustpilot