DEGSON 15EDGVC-2.5-05P-14-00AH-1 Socket 5 Pins 2.50mm PCB Housing

Image Representative of Range

DEGSON 15EDGVC-2.5-05P-14-00AH-1 Socket 5 Pins 2.50mm PCB Housing

MPN
15EDGVC-2.5-05P-14-00AH-1
Brand
Degson
EAN-13
2050005137179
Order Code
02-4226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The DEGSON 15EDGVC-2.5-05P-14-00AH-1 socket housing PCB features five pins and a contact spacing of 2.50 mm. It is typically used in electronic and electrical applications for secure and reliable connection on circuit boards. DEGSON is known for producing durable and high-quality connectivity solutions.
Body Style Vertical Closed End Header
Pitch 2.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 8.10 x 15.40 x 10.10 mm
Height 10.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 8.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGVC
Total number of pins 5
Type Socket housing PCB
Width 15.40mm

Reviews

Be the first to submit a review

Trustpilot