DEGSON 15EDGVC-2.5-04P-14-00AH-1 Socket Housing 4 Pins 2.5mm Spacing

Image Representative of Range

DEGSON 15EDGVC-2.5-04P-14-00AH-1 Socket Housing 4 Pins 2.5mm Spacing

MPN
15EDGVC-2.5-04P-14-00AH-1
Brand
Degson
EAN-13
2050005134383
Order Code
02-4225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

The DEGSON socket housing PCB, model 15EDGVC-2.5-04P-14-00AH-1, features 4 pins with a contact spacing of 2.50 mm. This component is typically utilised in electronic assembly and circuit board applications to provide secure electrical connections. With its compact design and precise pin arrangement, it is ideal for use in tight spaces or compact electronic devices.
Body Style Vertical Closed End Header
Pitch 2.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 8.10 x 13.20 x 10.10 mm
Height 10.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 8.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGVC
Total number of pins 4
Type Socket housing PCB
Width 13.20mm

Reviews

Be the first to submit a review

Trustpilot