DEGSON 15EDGVC-2.5-02P-14-00AH-1 Socket Housing PCB 2 Pins 2.5mm Spacing

Image Representative of Range

DEGSON 15EDGVC-2.5-02P-14-00AH-1 Socket Housing PCB 2 Pins 2.5mm Spacing

MPN
15EDGVC-2.5-02P-14-00AH-1
Brand
Degson
EAN-13
2050005134079
Order Code
02-4223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The DEGSON 15EDGVC-2.5-02P-14-00AH-1 is a socket housing PCB featuring two pins with a contact spacing of 2.50 mm. Manufactured by DEGSON, it provides secure electrical connections suitable for various electronic applications. This component is ideal for use in circuit boards requiring compact and reliable connectivity solutions.
Body Style Vertical Closed End Header
Pitch 2.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 4A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 8.10 x 8.80 x 10.10 mm
Height 10.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 8.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGVC
Total number of pins 2
Type Socket housing PCB
Width 8.80mm

Reviews

Be the first to submit a review

Trustpilot