DEGSON 15EDGRC-2.5-10P-14-00AH-1 Socket Housing PCB 10 Pins 2.5mm Spacing

Image Representative of Range

DEGSON 15EDGRC-2.5-10P-14-00AH-1 Socket Housing PCB 10 Pins 2.5mm Spacing

MPN
15EDGRC-2.5-10P-14-00AH-1
Brand
Degson
EAN-13
2050005137155
Order Code
02-4209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.820
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,144 in stock

The DEGSON 15EDGRC-2.5-10P-14-00AH-1 socket housing PCB features ten pins with a contact spacing of 2.50 mm. This compact connector is typically used in electronic circuit boards for secure electrical connections. Manufactured by DEGSON, it is suitable for various industrial and commercial applications.
Body Style Horizontal Closed End Header
Pitch 2.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 1.5A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 10.10 x 26.40 x 8.10 mm
Height 8.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 10.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGRC
Total number of pins 10
Type Socket housing PCB
Width 26.40mm

Reviews

Be the first to submit a review

Trustpilot