DEGSON 15EDGRC-2.5-03P-14-00AH-1 Socket Housing PCB 3 Pins 2.50mm Spacing

Image Representative of Range

DEGSON 15EDGRC-2.5-03P-14-00AH-1 Socket Housing PCB 3 Pins 2.50mm Spacing

MPN
15EDGRC-2.5-03P-14-00AH-1
Brand
Degson
EAN-13
2050005135892
Order Code
02-4204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

DEGSON is the manufacturer of the 15EDGRC-2.5-03P-14-00AH-1 socket housing PCB, which features three pins with a contact spacing of 2.50 mm. This component is typically used for connecting circuit boards where compact and reliable connections are required. The socket housing is commonly utilised in applications like consumer electronics and industrial equipment.
Body Style Horizontal Closed End Header
Pitch 2.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 1.5A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Board contact surface Tin plated
Case Material PA 66 UL94V-0
Connection Print
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
Dim (L x W x H) 10.10 x 11 x 8.10 mm
Height 8.10mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 10.10mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 150V
Pin Ø 0.80mm
Pin shape Square
Series 15EDGRC
Total number of pins 3
Type Socket housing PCB
Width 11mm

Reviews

Be the first to submit a review

Trustpilot