DEGSON 15EDGKN-3.5-11P-14-00AH Pin Housing Cable 11 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGKN-3.5-11P-14-00AH Pin Housing Cable 11 Pins 3.5mm Spacing

MPN
15EDGKN-3.5-11P-14-00AH
Brand
Degson
EAN-13
2050005136219
Order Code
02-4193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The DEGSON 15EDGKN-3.5-11P-14-00AH pin housing cable features 11 pins with a contact spacing of 3.50 mm, making it suitable for compact electrical connections. This product is typically used in automotive and industrial applications where secure and reliable cable connections are crucial. DEGSON is the manufacturer known for producing high-quality and durable electrical components.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Industrial packaging No
Insulation Material PA 66 UL94V-0
max. cross section 2.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 250V
Series 15EDGKN
Stripping length (max.) 9mm
Total number of pins 11
Type Pin housing cable
Width 12.40mm

Reviews

Be the first to submit a review

Trustpilot