DEGSON 15EDGKN-3.5-08P-14-00AH Pin Housing 8 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGKN-3.5-08P-14-00AH Pin Housing 8 Pins 3.5mm Spacing

MPN
15EDGKN-3.5-08P-14-00AH
Brand
Degson
EAN-13
2050003394215
Order Code
02-4191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

The DEGSON pin housing cable features 8 pins with a contact spacing of 3.5 mm, model number 15EDGKN-3.5-08P-14-00AH. It utilises pluggable spring-type terminals for secure and efficient connections. Typically used in PCB applications, this component is ideal for plug-in terminal connectivity.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 23.00 x 28.80 x 7.80 mm
Height 7.80mm
Length 23.00mm
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Stripping length (max.) 10.00mm
Total number of pins 8
Type Pin housing cable
Width 28.80mm

Reviews

Be the first to submit a review

Trustpilot