DEGSON 15EDGKN-3.5-02P-14-00AH Pin Housing 2 Pins 3.5mm Spacing

Image Representative of Range

DEGSON 15EDGKN-3.5-02P-14-00AH Pin Housing 2 Pins 3.5mm Spacing

MPN
15EDGKN-3.5-02P-14-00AH
Brand
Degson
EAN-13
2050003394116
Order Code
02-4186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.821
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The DEGSON pin housing cable features two pins with a contact spacing of 3.5 mm. It uses pluggable, spring-loaded terminals suitable for secure connections in electronic devices. This part is typically used in PCB applications requiring reliable and easy-to-use plug-in connections.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze tin plated
Dim (L x W x H) 23.00 x 7.80 x 7.80 mm
Height 7.80mm
Length 23.00mm
max. cross section 2.5mm²
Maximum Temperature +105°C
Min. cross section 1mm²
Min. temperature -40°C
Nominal Voltage 300V
Stripping length (max.) 10.00mm
Total number of pins 2
Type Pin housing cable
Width 7.80mm

Reviews

Be the first to submit a review

Trustpilot