DEGSON 15EDGKD-3.81-12P-14-00AH-1 Pin Housing Cable 12 Pin 3.81mm

Image Representative of Range

DEGSON 15EDGKD-3.81-12P-14-00AH-1 Pin Housing Cable 12 Pin 3.81mm

MPN
15EDGKD-3.81-12P-14-00AH-1
Brand
Degson
EAN-13
2050005136547
Order Code
02-4185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The DEGSON 15EDGKD-3.81-12P-14-00AH-1 pin housing cable features 12 pins with a contact spacing of 3.81 mm. It is typically used in electrical and electronic applications where secure and reliable connections are essential. This product provides a robust solution for connecting wires in control panels and other industrial equipment.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 20.80 mm x 33 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.80mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 12
Type Pin housing cable
Width 33mm

Reviews

Be the first to submit a review

Trustpilot