DEGSON 15EDGKD-3.81-05P-14-00AH-1 Pin Housing Cable 5 Pins 3.81mm

Image Representative of Range

DEGSON 15EDGKD-3.81-05P-14-00AH-1 Pin Housing Cable 5 Pins 3.81mm

MPN
15EDGKD-3.81-05P-14-00AH-1
Brand
Degson
EAN-13
2050005137520
Order Code
02-4182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.50
10+ £1.38
100+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

The DEGSON 15EDGKD-3.81-05P-14-00AH-1 pin housing cable features five pins with a contact spacing of 3.81 mm. This component is ideal for secure electrical connections in various applications, including industrial automation and control systems. The high-quality construction ensures reliable performance in demanding environments.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
AWG (min.) 28
Case Material PA 66 UL94V-0
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Phosphor bronze
Dim (L x W) 20.80 mm x 15.85 mm
Industrial packaging No
Insulation Material PA 66 UL94V-0
Length 20.80mm
max. cross section 1.50mm²
Maximum Temperature +105°C
Min. cross section 0.20mm²
Min. temperature -40°C
Nominal Voltage 300V
Series 15EDGKD
Stripping length (max.) 8mm
Total number of pins 5
Type Pin housing cable
Width 15.85mm

Reviews

Be the first to submit a review

Trustpilot